Reference Only

09451251760

Modular Connectors / Ethernet Connectors RJI HAN3A RJ45 HYBRID 10G PLUG PLAS.

Manufacturer:

Mfr Part:
09451251760

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
TypeHybrid
GenderPlug (Male)
USOC CodesRJ45
Number of Positions / Contacts per Port8P8C
ShieldingShielded
Performance CategoryCat 6
Mounting StyleIn-Line
Mounting AngleStraight
Termination StyleIDC
IP RatingIP67
Current Rating16 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 70 C
ColorBlack
Tab DirectionUser Selectable
SeriesHan3A
Application1G/2.5G/5G Base-T
Contact MaterialNickel
Contact PlatingGold
Locking MechanismPush-Pull
Number of Ports1 Port
Number of Positions8 Position
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors
Part # Aliases09-45-125-1760 09 45 125 1760 9451251760

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance Name2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (71868-10-5)

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$50.19$501.90
$48.00$960.00
$46.40$2,320.00
$42.67$4,267.00
Need more?
Available Regional Inventory
30 available now at ttieurope.com