Reference Only

09400160317

Heavy Duty Power Connectors 16B HAN HPR HSNG BLKHD HINGED COVER.

Manufacturer:

Mfr Part:
09400160317

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan HPR
ProductHousings
Housing / Hood Size16B
Housing MaterialAluminum
IP RatingIP65, IP68, IP69
PackagingBulk
TradenameHan
Housing GenderFemale
Mounting AngleStraight
Mounting StylePanel
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases09-40-016-0317 09 40 016 0317 9400160317

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$223.66$223.66
$190.14$1,901.40
$178.25$4,456.25
$171.82$8,591.00
Need more?