Reference Only

09380082702

Heavy Duty Power Connectors FEMALE INSERT HAN 10B SCW TERM.

Manufacturer:

Mfr Part:
09380082702

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan K
ProductConnectors
Current Rating16 A, 63 A
Number of Positions8 Position + PE
Termination StyleScrew
Voltage Rating250 V, 690 V
Housing / Hood Size10B
Housing MaterialPolycarbonate (PC)
Contact PlatingSilver
Contact MaterialCopper Alloy
Wire Gauge Min26 AWG
Wire Gauge Max14 AWG
TradenameHan
Contact GenderFemale
Housing GenderFemale
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases09-38-008-2702 09 38 008 2702 9380082702

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1);Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulfonate (29420-49-3)

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$183.85$183.85
$156.28$1,562.80
$146.51$3,662.75
$139.53$6,976.50
Need more?