Reference Only

09380082653

Heavy Duty Power Connectors MALE INSERT HAN 24B SCW TERM.

Manufacturer:

Mfr Part:
09380082653

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan K
ProductInserts
Current Rating100 A
Number of Positions8 Position + PE
Termination StyleScrew
Voltage Rating690 V
Housing / Hood Size24B
Insert / Contact GenderMale
Housing MaterialPolycarbonate (PC)
Contact PlatingSilver
Contact MaterialCopper Alloy
Wire Gauge Min8 AWG
Wire Gauge Max4 AWG
PackagingBulk
TradenameHan
Housing GenderMale
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases09-38-008-2653 09 38 008 2653 9380082653

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$227.55$227.55
$194.37$1,943.70
$182.22$4,555.50
$176.01$8,800.50
Need more?