Reference Only
09340062601
Heavy Duty Power Connectors HAN HV E 16B MALE SCREW TERMINATION.
Datasheet
09340062601 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han Hv E | |
| Product | Connectors | |
| Current Rating | 16 A | |
| Number of Positions | 8 Position + PE | |
| Termination Style | Screw | |
| Voltage Rating | 830 V | |
| Housing / Hood Size | 16B | |
| Housing Material | Polycarbonate (PC) | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Wire Gauge Min | 18 AWG | |
| Wire Gauge Max | 14 AWG | |
| Packaging | Bulk | |
| Tradename | Han | |
| Contact Gender | Male | |
| Housing Gender | Male | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-34-006-2601 09 34 006 2601 9340062601 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulfonate (29420-49-3);Lead (7439-92-1) |
Documents
Datasheet
Images
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $35.65 | $35.65 | |
| $31.41 | $314.10 | |
| $30.01 | $750.25 | |
| $28.84 | $1,442.00 | |
| $27.47 | $2,747.00 | |
| $25.75 | $6,437.50 |
Need more?
Available Regional Inventory
5 available now at ttieurope.com