Reference Only

09340060301

Heavy Duty Power Connectors BULKHEAD MOUNTING HAN 16B 2 LVR LCKING.

Manufacturer:

Mfr Part:
09340060301

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan Hv E
ProductConnectors
Housing / Hood Size16B
Cable Entry AngleBottom
Housing MaterialAluminum
IP RatingIP65
PackagingBulk
TradenameHan
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases09-34-006-0301 09 34 006 0301 9340060301

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NamePotassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulfonate (29420-49-3)

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$51.41$51.41
$43.70$437.00
$40.96$1,024.00
$39.01$1,950.50
$37.15$3,715.00
$34.83$8,707.50
Need more?