Reference Only
09310062651
Heavy Duty Power Connectors 6P M.INSERT SCRW HAN HSB.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han HSB | |
| Product | Connectors | |
| Number of Positions | 6 Position | |
| Termination Style | Screw | |
| Wire Gauge Min | 10 AWG | |
| Wire Gauge Max | 16 AWG | |
| Packaging | Bulk | |
| Tradename | Han | |
| Contact Gender | Male | |
| Housing Gender | Male | |
| Mounting Angle | Straight | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-31-006-2651 09 31 006 2651 9310062651 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $187.31 | $187.31 | |
| $159.23 | $1,592.30 | |
| $149.29 | $3,732.25 | |
| $142.20 | $7,110.00 |
Need more?