Reference Only
09310062611
Heavy Duty Power Connectors MALE INSERT 12 POLES SCW TERM.
Datasheet
09310062611 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han HSB | |
| Product | Connectors | |
| Current Rating | 35 A | |
| Number of Positions | 12 Position + PE | |
| Termination Style | Screw | |
| Voltage Rating | 600 V | |
| Housing / Hood Size | 32B | |
| Housing Material | Polycarbonate (PC) | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Wire Gauge Min | 16 AWG | |
| Wire Gauge Max | 10 AWG | |
| Packaging | Bulk | |
| Tradename | Han | |
| Contact Gender | Male | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-31-006-2611 09 31 006 2611 9310062611 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Configurator
Images
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $53.80 | $53.80 | |
| $45.73 | $457.30 | |
| $42.86 | $1,071.50 | |
| $40.82 | $2,041.00 | |
| $38.87 | $3,887.00 | |
| $36.44 | $9,110.00 |
Need more?