Reference Only
09230480501
DIN 41612 Connectors Shell Housing 2C.
Datasheet
09230480501 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | DIN 41612 Connectors | |
| Product | Connectors | |
| Type | Housing | |
| Mounting Angle | Straight | |
| Packaging | Bulk | |
| Accessory Type | Shell Housing 2C | |
| Housing Material | Plastic | |
| Product Type | DIN 41612 Connectors | |
| Subcategory | Backplane Connectors | |
| Part # Aliases | 09-23-048-0501 09 23 048 0501 9230480501 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.10 | $111.00 | |
| $10.27 | $205.40 | |
| $9.90 | $495.00 | |
| $9.43 | $943.00 | |
| $8.84 | $1,768.00 | |
| $8.42 | $4,210.00 | |
| $8.18 | $8,180.00 |
Need more?