Reference Only

09210253011

Heavy Duty Power Connectors 25P M. INSERT CRIMP HAN D.

Manufacturer:

Mfr Part:
09210253011

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan D
ProductConnectors
Current Rating10 A
Number of Positions50 Position + PE
Termination StyleCrimp
Voltage Rating250 V
Housing / Hood Size32A
Insert / Contact GenderMale
Housing MaterialPolycarbonate (PC)
Wire Gauge Min26 AWG
Wire Gauge Max14 AWG
PackagingBulk
TradenameHan
ApplicationContacts Sold Separately
Flammability RatingUL 94 HB
For Use WithSize 32A Housings
Housing ColorGray
Housing GenderMale
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Mounting StylePanel
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases09-21-025-3011 09 21 025 3011 9210253011

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$22.60$22.60
$19.50$195.00
$18.28$457.00
$17.40$870.00
$16.57$1,657.00
$15.54$3,885.00
$14.80$7,400.00
Need more?