Reference Only
09200325405
Heavy Duty Power Connectors HAN 32A EASY-LOCK.
Datasheet
09200325405 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han A | |
| Product | Accessories | |
| Accessory Type | Protection Cover | |
| Housing / Hood Size | 32A | |
| Housing Material | Metal | |
| IP Rating | IP65 | |
| Packaging | Tray | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-20-032-5405 09 20 032 5405 9200325405 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Configurator
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $26.58 | $26.58 | |
| $21.82 | $218.20 | |
| $20.61 | $515.25 | |
| $19.62 | $981.00 | |
| $18.71 | $1,871.00 | |
| $17.62 | $4,405.00 | |
| $16.89 | $8,445.00 |
Need more?