Reference Only

09200320520

Heavy Duty Power Connectors METAL HOOD HAN 32A 2 LVR LCKING.

Manufacturer:

Mfr Part:
09200320520

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan A
ProductHoods
Housing / Hood Size32A
Cable Entry AngleSide
Thread SizePG21
Housing MaterialAluminum
IP RatingIP65
Maximum Operating Temperature+ 125 C
PackagingBulk
TradenameHan
For Use WithSize 32A Inserts
Housing ColorGray
Minimum Operating Temperature- 40 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases09-20-032-0520 09 20 032 0520 9200320520

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$38.42$38.42
$32.53$325.30
$30.74$768.50
$29.20$1,460.00
$28.09$2,809.00
$26.40$6,600.00
Need more?
Available Regional Inventory
5 available now at ttieurope.com