Reference Only

09200163111

Heavy Duty Power Connectors FEMALE INSERT HAN 32A CRIMP TERM.

Manufacturer:

Mfr Part:
09200163111

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan A
ProductInserts
Current Rating16 A
Number of Positions32 Position + PE
Termination StyleCrimp
Voltage Rating250 V
Housing / Hood Size32A
Insert / Contact GenderFemale
Housing MaterialPolycarbonate (PC)
Wire Gauge Min26 AWG
Wire Gauge Max12 AWG
PackagingBulk
TradenameHan
Housing GenderFemale
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases09-20-016-3111 09 20 016 3111 9200163111

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$32.13$32.13
$28.04$280.40
$25.66$641.50
$24.53$1,226.50
$23.36$2,336.00
$21.90$5,475.00
Need more?