Reference Only

09200031643

Heavy Duty Power Connectors METAL HOOD HAN 3A 1 LEVER LCK.

Manufacturer:

Mfr Part:
09200031643

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan A
ProductHoods
Housing / Hood Size3A
Cable Entry AngleSide
Thread SizePG11
Housing MaterialZinc Die Cast
IP RatingIP44, IP67
Maximum Operating Temperature+ 125 C
PackagingBulk
TradenameHan
For Use WithSize 3A Inserts
Housing ColorGray
Minimum Operating Temperature- 40 C
Mounting AngleRight Angle
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases09-20-003-1643 09 20 003 1643 9200031643

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.77$127.70
$11.82$236.40
$11.40$570.00
$10.85$1,085.00
$10.17$2,034.00
$9.69$4,845.00
$9.42$9,420.00
Need more?