Reference Only
09200030220
Heavy Duty Power Connectors HAN A BASE SURFACE.
Datasheet
09200030220 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han A | |
| Product | Connectors | |
| Current Rating | 3 A | |
| Number of Positions | 13 Position | |
| Termination Style | Cable | |
| Housing / Hood Size | 3A | |
| Insert / Contact Gender | Female | |
| Housing Material | Thermoplastic (TP) | |
| Packaging | Bulk | |
| Tradename | Han | |
| Mounting Angle | Right | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-20-003-0220 09 20 003 0220 9200030220 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.72 | $157.20 | |
| $12.14 | $607.00 | |
| $11.87 | $1,187.00 | |
| $11.47 | $2,294.00 | |
| $11.21 | $5,605.00 | |
| $10.89 | $10,890.00 |
Need more?