Reference Only
09150073021
Standard Circular Connector R 15 07 Pos M Insert Crimp.
Datasheet
09150073021 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 7 Position | |
| Contact Gender | Pin (Male) | |
| Termination Style | Crimp | |
| Shell Material | Metal | |
| Series | R 15 | |
| Packaging | Bulk | |
| Current Rating | 10 A | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 250 V | |
| Part # Aliases | 09-15-007-3021 09 15 007 3021 9150073021 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.83 | $118.30 | |
| $11.66 | $233.20 | |
| $11.60 | $580.00 | |
| $11.21 | $1,121.00 | |
| $10.63 | $2,126.00 | |
| $10.24 | $5,120.00 | |
| $9.51 | $9,510.00 |
Need more?