Reference Only

09150013123

Heavy Duty Power Connectors FEMALE CONTACT HAN E COAX.

Manufacturer:

Mfr Part:
09150013123

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan E
ProductInserts
Current Rating16 A
Number of Positions1 Position
Termination StyleCrimp
Voltage Rating50 V
Insert / Contact GenderFemale
Housing MaterialPolycarbonate (PC)
Wire Gauge Min26 AWG
Wire Gauge Max12 AWG
PackagingBulk
TradenameHan
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases09-15-001-3123 09 15 001 3123 9150013123

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$35.51$35.51
$34.57$864.25
$32.92$1,646.00
$31.35$3,135.00
$28.54$7,135.00
Need more?