Reference Only

09140203013

Heavy Duty Power Connectors Han shielded module male.

Manufacturer:

Mfr Part:
09140203013

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan EEE
ProductInserts
Current Rating4 A
Number of Positions20 Position
Termination StyleCrimp
Voltage Rating32 V
Insert / Contact GenderMale
Housing MaterialLiquid Crystal Polymer (LCP)
Wire Gauge Min28 AWG
Wire Gauge Max20 AWG
PackagingBulk
TradenameHan
For Use WithHan-Shielded series
Housing GenderMale
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases9140203013

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 250 / Multiples: 1)
Quantity Unit PriceExt. Price
$31.46$7,865.00
Need more?