Reference Only

09140161701

Heavy Duty Power Connectors 4 MODULE FRAME FLOAT MOUNT.

Manufacturer:

Mfr Part:
09140161701

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan Modular
ProductAccessories
Accessory TypeDocking Frame
Housing MaterialPolycarbonate (PC)
IP RatingIP20
PackagingTray
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases09-14-016-1701 09 14 016 1701 9140161701

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.25$362.50
$6.90$690.00
$6.61$1,652.50
$6.29$3,145.00
$5.84$5,840.00
Need more?