Reference Only
09140014611
IEEE 1394 Connectors MOD FOR MALE CONTACT FIREWIRE MODULE.
Datasheet
09140014611 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | IEEE 1394 Connectors | |
| Series | Han-Modular | |
| Product | Modules | |
| Current Rating | 1 A | |
| Voltage Rating | 50 V | |
| Packaging | Bulk | |
| Tradename | Han | |
| Gender | Plug (Male) | |
| Mounting Angle | Straight | |
| Number of Ports | 1 Port | |
| Product Type | IEEE 1394 Connectors | |
| Standard | USB | |
| Subcategory | IEEE 1394 Connectors | |
| Type | Patch Cable Module | |
| Part # Aliases | 09-14-001-4611 09 14 001 4611 9140014611 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.84 | $12.84 | |
| $11.15 | $111.50 | |
| $10.45 | $261.25 | |
| $9.95 | $497.50 | |
| $9.48 | $948.00 | |
| $8.89 | $2,222.50 | |
| $8.46 | $4,230.00 | |
| $7.99 | $7,990.00 |
Need more?