Reference Only

09140012732

Heavy Duty Power Connectors Han PE-module fem axial 10-25qmm.

Manufacturer:

Mfr Part:
09140012732

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan PE
ProductConnectors
Number of Positions1 Position
Termination StyleScrew
Housing MaterialZinc Die Cast
Contact PlatingSilver
Contact MaterialCopper Alloy
Wire Gauge Min4 AWG
Wire Gauge Max8 AWG
Maximum Operating Temperature+ 125 C
TradenameHan
Contact GenderFemale
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Mounting StyleCable
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$37.18$3,718.00
$31.79$7,947.50
Need more?
Available Regional Inventory
20 available now at ttieurope.com