Reference Only

09140010420

Heavy Duty Power Connectors HAN-MODULAR ECO TOP ENTRY IP65.

Manufacturer:

Mfr Part:
09140010420

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan-Modular ECO
ProductHoods
Housing / Hood SizeModular ECO
Cable Entry AngleTop
Housing MaterialPolycarbonate (PC)
IP RatingIP65
PackagingBulk
TradenameHan
Flammability RatingV-0
Housing ColorGrey
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases09-14-001-0420 09 14 001 0420 9140010420

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.45$30.90
$13.12$131.20
$12.27$319.02
$11.71$585.50
$11.15$1,115.00
$10.46$2,615.00
$9.96$4,980.00
$9.48$9,480.00
Need more?