Reference Only
09140010320
Heavy Duty Power Connectors Bulkhead Housing Han-Modular ECO.
Datasheet
09140010320 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han-Modular ECO | |
| Product | Connectors | |
| Housing / Hood Size | Modular ECO | |
| Cable Entry Angle | Bottom | |
| Housing Material | Polycarbonate (PC) | |
| IP Rating | IP65 | |
| Tradename | Han | |
| Flammability Rating | V-0 | |
| Housing Color | Grey | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Bulkhead | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-14-001-0320 09 14 001 0320 9140010320 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.43 | $18.86 | |
| $8.48 | $84.80 | |
| $7.99 | $207.74 | |
| $7.78 | $389.00 | |
| $7.58 | $758.00 | |
| $6.05 | $1,512.50 | |
| $5.76 | $2,880.00 | |
| $5.48 | $5,480.00 |
Need more?
Available Regional Inventory
50 available now at ttieurope.com