Reference Only

09140009966

Modular Connectors / Ethernet Connectors Adapter Han RJ45 Modul/RJ45.

Manufacturer:

Mfr Part:
09140009966

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryModular Connectors / Ethernet Connectors
ProductAccessories
GenderJack (Female)
USOC CodesRJ45
Mounting StyleCable Mount
Mounting AngleStraight
Current Rating1 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
ColorGray
SeriesHan-Modular
PackagingTray
Flammability RatingUL 94 V-0
Number of Positions8 Position
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors
Part # Aliases09-14-000-9966 09 14 000 9966 9140009966

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 3 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 250 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.71$927.50
$3.36$3,360.00
$3.15$7,875.00
Need more?