Reference Only
09120009957
Modular Connectors / Ethernet Connectors RJ45 PLUG AS SPARE PART STEWART.
Datasheet
09120009957 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Series | Han-Modular | |
| Product | Connectors | |
| Current Rating | 1 A | |
| Number of Positions | 8 Position | |
| Termination Style | Crimp | |
| Voltage Rating | 50 V | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Tray | |
| Color | Clear | |
| Configuration | 1x1 | |
| Gender | Plug (Male) | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Mounting Style | Cable Mount | |
| Number of Ports | 1 Port | |
| Number of Positions / Contacts per Port | 8P8C | |
| Performance Category | Cat 5e | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Shielding | Shielded | |
| Subcategory | Modular Connectors / Ethernet Connectors | |
| Tab Direction | User Selectable | |
| USOC Codes | RJ45 | |
| Part # Aliases | 09-12-000-9957 09 12 000 9957 9120009957 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.42 | $64.20 | |
| $5.94 | $118.80 | |
| $5.68 | $1,136.00 | |
| $4.86 | $2,430.00 | |
| $4.56 | $4,560.00 | |
| $4.48 | $8,960.00 |
Need more?