Reference Only
09110006212
Heavy Duty Power Connectors 100A AXIAL SCREW CONTACT FEM 6-4 AWG.
Datasheet
09110006212 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han GND | |
| Product | Contacts | |
| Current Rating | 100 A | |
| Termination Style | Screw | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Wire Gauge Min | 6 AWG | |
| Wire Gauge Max | 4 AWG | |
| Packaging | Bulk | |
| Tradename | Han | |
| Contact Gender | Socket (Female) | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-11-000-6212 09 11 000 6212 9110006212 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.78 | $187.80 | |
| $18.07 | $361.40 | |
| $17.21 | $860.50 | |
| $16.39 | $1,639.00 | |
| $14.96 | $2,992.00 | |
| $14.25 | $7,125.00 |
Need more?
Available Regional Inventory
50 available now at ttieurope.com