Reference Only
09110006112
Heavy Duty Power Connectors 100A AXIAL SCREW CONTACT MALE 6-4 AWG.
Datasheet
09110006112 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Contacts | |
| Termination Style | Screw | |
| Wire Gauge Min | 6 AWG | |
| Wire Gauge Max | 4 AWG | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Series | Han GND | |
| Tradename | Han | |
| Packaging | Bulk | |
| Contact Gender | Pin (Male) | |
| Current Rating | 100 A | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-11-000-6112 09 11 000 6112 9110006112 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.83 | $1,283.00 | |
| $11.68 | $2,336.00 | |
| $11.22 | $5,610.00 | |
| $10.99 | $10,990.00 |
Need more?
Available Regional Inventory
60 available now at ttieurope.com