Reference Only
09060480503
DIN 41612 Connectors HOUSING SHELL B TYPE F.
Datasheet
09060480503 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | DIN 41612 Connectors | |
| Product | Connectors | |
| Number of Rows | 2 Row | |
| Type | Housing | |
| Mounting Angle | Straight | |
| Series | DIN 41612 | |
| Packaging | Bulk | |
| Accessory Type | Shell Housing B15 | |
| Housing Material | Plastic | |
| Product Type | DIN 41612 Connectors | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.34 | $123.40 | |
| $11.42 | $228.40 | |
| $10.58 | $2,116.00 | |
| $9.36 | $4,680.00 | |
| $8.91 | $8,910.00 |
Need more?