Reference Only

02021602804

DIN 41612 Connectors HAR-BUS 64.

Manufacturer:

Mfr Part:
02021602804

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryDIN 41612 Connectors
ProductReceptacles
Number of Positions160 Position
Number of Rows5 Row
Pitch2.54 mm
TypeHar-Bus 64
Termination StyleSolder Pin
Mounting AngleStraight
Current Rating1 A
Contact PlatingGold
Contact MaterialCopper Alloy
Product TypeDIN 41612 Connectors
SubcategoryBackplane Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$39.71$794.20
$38.40$3,840.00
$36.64$9,526.40
Need more?