Reference Only

ZW50F90HW3

Basic / Snap Action Switches .

Manufacturer:

Mfr Part:
ZW50F90HW3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBasic / Snap Action Switches
SeriesZW
TypeSubminiature
Contact FormSPST
Switch FunctionON - (OFF)
ActuatorSimulated Roller Lever
Current Rating6 A
Voltage Rating AC125 VAC, 250 VAC
Operating Force203 g
Termination StyleWire Lead
Mounting StyleChassis Mount
IP RatingIP67
Actuator StyleSimulated Roller Lever
Contact MaterialSilver
IlluminatedNon-Illuminated
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 20 C
Product TypeSnap Action Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$9.72$9,720.00
Need more?
Contact Us