ZW10E99AW3-A Honeywell

ZW10E99AW3-A

Basic / Snap Action Switches SUBMINIATURE BASICS.

Manufacturer:

Mfr Part:
ZW10E99AW3-A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBasic / Snap Action Switches
SeriesZW
TypeSubminiature
Contact FormSPST
Switch FunctionOFF - (ON)
ActuatorPlunger
Current Rating100 mA
Voltage Rating AC125 VAC, 250 VAC
Operating Force150 g
Termination StyleWire Lead
Mounting StyleChassis Mount
IP RatingIP67
Actuator StylePlunger
Contact MaterialGold
IlluminatedNon-Illuminated
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 20 C
Product TypeSnap Action Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509040
TARIC8544499190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$8.10$8,100.00
Need more?
Contact Us