Reference Only

ZM50E20E01

Basic / Snap Action Switches BASIC SW SPDT, 5 A 250VAC STIMULATE LVR.

Manufacturer:

Mfr Part:
ZM50E20E01

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBasic / Snap Action Switches
SeriesZM
Contact FormSPDT
Switch FunctionON - (OFF), OFF - (ON)
ActuatorSimulated Roller Lever
Current Rating5 A
Voltage Rating AC250 VAC
Operating Force0.5 N
Termination StyleSolder Pin
Mounting StylePCB Mount
Actuator StyleSimulated Roller Lever
IlluminatedNon-Illuminated
Product TypeSnap Action Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509040
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,200 / Multiples: 1,200)
Quantity Unit PriceExt. Price
$2.64$3,168.00
Need more?
Contact Us