Reference Only
ZH10
Speed Sensors 25.4mm,4Vdc to 24Vdc 910 mm [36 in] Lead.
Datasheet
ZH10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Speed Sensors | |
| Output Voltage | 600 mV | |
| Maximum Output Current | 30 mA | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Series | ZH10 | |
| Supply Voltage - Max | 24 V | |
| Maximum Frequency | 15 kHz | |
| Product Type | Speed Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| TARIC | 9029203890 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $181.28 | $3,625.60 | |
| $170.19 | $4,254.75 |
Need more?