
X215502-TARS
IMUs - Inertial Measurement Units
Datasheet
X215502-TARS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | IMUs - Inertial Measurement Units | |
| Mounting Style | Chassis Mount | |
| Sensor Type | 3-axis | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | TARS | |
| Product Type | IMUs - Inertial Measurement Units | |
| Sensing Axis | X, Y, Z | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?