Reference Only

WPMM1A03A

Obsolete
Zigbee Modules - 802.15.4 3.0dBi omni ANTw/REM ADH MNTw/9.8ft cabl

Manufacturer:

Mfr Part:
WPMM1A03A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryZigbee Modules - 802.15.4
Frequency2.4 GHz
Range305 m
Supply Voltage - Min10 V
Supply Voltage - Max30 V
Supply Current Transmitting750 mA
Supply Current Receiving5 mA to 200 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Protocol - ANT, Thread, Zigbee - 802.15.4802.15.4 (ANT, Thread, Zigbee)
Dimensions74.3 mm x 44.4 mm x 31.87 mm
Operating Supply Voltage10 V to 30 V
Product TypeZigbee Modules
SubcategoryWireless & RF Modules

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509055
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?