Reference Only
WOI1A11BPAG
Obsolete
Control Stations Grn Flush Momentary 22mm w/0 dBi antenna
Datasheet
WOI1A11BPAG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Control Stations | |
| Type | Wireless | |
| Illuminated | Non-Illuminated | |
| Series | WOI | |
| Height | 149.05 mm | |
| Length | 85 mm | |
| Product | Industrial Switches | |
| Width | 79 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8526925000 |
| TARIC | 8526920090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?