Reference Only

WOI1A00APAG

Obsolete
Control Stations Grn Flush Momentary 22mm w/out antenna

Manufacturer:

Mfr Part:
WOI1A00APAG

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryControl Stations
TypeWireless
IlluminatedNon-Illuminated
SeriesWOI
Height149.05 mm
Length85 mm
Product TypePushbutton Switches
ProductIndustrial Switches
SubcategorySwitches
Width79 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8526925000
TARIC8526920090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?