Reference Only

WMPR1A00B1A1

Obsolete
Zigbee Modules - 802.15.4 EtherNet/IPOutputRec SMAJackAll Countrie

Manufacturer:

Mfr Part:
WMPR1A00B1A1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryZigbee Modules - 802.15.4
SeriesWMPR
Frequency2.4 GHz
Range305 m
Supply Voltage - Min10 V
Supply Voltage - Max30 V
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 70 C
Protocol - ANT, Thread, Zigbee - 802.15.4802.15.4 (ANT, Thread, Zigbee)
Interface TypeRJ-45
Operating Supply Voltage10 V to 30 V
Product TypeZigbee Modules
SubcategoryWireless & RF Modules

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9026204000
TARIC8517620000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?