Reference Only
WDRR1A10A0A
Obsolete
Switch Hardware 2.2dBi OMNI TILT/SWV US, CAN, MEX
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Switch Hardware | |
| Type | Wireless Receiver | |
| Height | 45.72 mm | |
| Length | 152.4 mm | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Width | 97.536 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8531200040 |
| TARIC | 8531202090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?