Reference Only

WAN06RNJ

Obsolete
Antennas STR WI ANT w/8dBi Gain w/1ft CBL

Manufacturer:

Mfr Part:
WAN06RNJ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryAntennas
Product Type2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
ProductOutdoor Antennas
TypeAntenna
Maximum Frequency2.4 GHz
Mechanical StyleWhip
StyleStraight
Gain8 dBi
Number of Bands1 Band
Mounting StylePole Mount
Termination StyleConnector
Antenna Connector TypeRP-N Female
Length33.338 mm
Width33.338 mm
Height431.8 mm
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517710000
TARIC8529909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?