Reference Only
WAN04RSP
Obsolete
Antennas Tilt/Swivel WI ANT w/5.5dBi Gain
Datasheet
WAN04RSP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Antennas | |
| Product Type | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | |
| Product | Indoor Antennas | |
| Type | Antenna | |
| Maximum Frequency | 2.4 GHz | |
| Mechanical Style | Whip | |
| Style | Straight | |
| Gain | 5.5 dBi | |
| Number of Bands | 1 Band | |
| Termination Style | Connector | |
| Antenna Connector Type | RP-SMA Male | |
| Length | 12.7 mm | |
| Width | 12.7 mm | |
| Height | 208.28 mm | |
| Packaging | Bulk | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?