Reference Only
WAMM100RSP-010
Obsolete
Switch Hardware MAGNETIC ANTENNA MNT SMA Plug w/10ft CBL
Datasheet
WAMM100RSP-010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Switch Hardware | |
| Type | Antenna | |
| For Use With | Wireless Global Limit Switch, WAN Antenna | |
| Termination Style | RPSMA | |
| Features | WGLA Limitless, 100 Series Coax Cable | |
| Height | 44.45 mm | |
| Length | 41.275 mm | |
| Mounting Style | Magnetic | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Width | 41.275 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509055 |
| TARIC | 8544200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?