Reference Only

VPX1E2CBYB1A2A

Limit Switches Inductive Proximity Ylw Open, Blk Closed.

Manufacturer:

Mfr Part:
VPX1E2CBYB1A2A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryLimit Switches
Contact FormSPDT
ActuatorSide
Current Rating3 mA
Voltage Rating DC8.2 VDC
Operating Force0.5 Nm
NEMA Rating4, 4X, 6, 13
Termination StyleScrew Clamp
Mounting StyleConduit
IP RatingIP67
Product TypeLimit Switches
SeriesVPX
SubcategorySwitches
TypeValve Position Indicator

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509055
TARIC8536508099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,466.85$7,334.25
Need more?