Reference Only

VC5E35

Wirewound Resistors - Through Hole

Manufacturer:

Mfr Part:
VC5E35

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryWirewound Resistors - Through Hole
FeaturesCoated Resistors, Vitreous Enamel Coated
Mounting StylePCB Mount
Power Rating5 W
Product TypeWirewound Resistors
ProductPower Resistors Wirewound Vitreous Enamel
Resistance35 Ohms
SubcategoryResistors
TechnologyWirewound
Temperature Coefficient150 PPM / C
Termination StyleAxial
Tolerance5 %
TypeFixed Wirewound Resistor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210080
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?