Reference Only
VC3D30
Obsolete
Wirewound Resistors - Through Hole 30 Ohms, 3.0W,Fixed Wirewound Resistor
Datasheet
VC3D30 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Wirewound Resistors - Through Hole | |
| Features | Coated Resistors, Vitreous Enamel Coated | |
| Mounting Style | PCB Mount | |
| Power Rating | 3 W | |
| Product Type | Wirewound Resistors | |
| Product | Power Resistors Wirewound Vitreous Enamel | |
| Resistance | 30 Ohms | |
| Subcategory | Resistors | |
| Technology | Wirewound | |
| Temperature Coefficient | 150 PPM / C | |
| Termination Style | Axial | |
| Tolerance | 5 % | |
| Type | Fixed Wirewound Resistor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210080 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?