Reference Only

V9-16S23D800

Obsolete
Basic / Snap Action Switches SPST-NO 16A 125VAC Round Pin Plunger

Manufacturer:

Mfr Part:
V9-16S23D800

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBasic / Snap Action Switches
SeriesV9
TypeStandard
Contact FormSPST
Switch FunctionOFF - (ON)
ActuatorPlunger
Current Rating16 A
Voltage Rating AC250 VAC
Operating Force0.5 N
Termination StyleScrew
Mounting StyleChassis Mount
Actuator StylePlunger
Contact MaterialSilver
IlluminatedNon-Illuminated
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 25 C
Product TypeSnap Action Switches
SubcategorySwitches
TradenameMicroswitch

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?