Reference Only

V7-3E29E9

Basic / Snap Action Switches BASIC SW SPNO 10 A 277VAC PinPlung ACTR.

Manufacturer:

Mfr Part:
V7-3E29E9

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBasic / Snap Action Switches
SeriesV7
TypeMicro Switch
Contact FormSPST
Switch FunctionOFF - (ON)
ActuatorPlunger, Pin
Current Rating10 A
Voltage Rating AC277 VAC
Voltage Rating DC250 VDC
Operating Force0.5 N
Termination StyleQuick Connect
Mounting StyleChassis Mount
Actuator StylePlunger
IlluminatedNon-Illuminated
Product TypeSnap Action Switches
SubcategorySwitches
TradenameMicro Switch

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509040
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.98$596.00
$2.83$1,698.00
$2.73$2,730.00
Need more?