Reference Only

V7-1Y39E9

Basic / Snap Action Switches V-BASIC SW SPNO 20A 277VAC PinPlung ACTR.

Manufacturer:

Mfr Part:
V7-1Y39E9

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBasic / Snap Action Switches
SeriesV7
TypeStandard
Contact FormSPST
Switch FunctionOFF - (ON)
ActuatorPlunger
Current Rating20 A
Voltage Rating AC277 VAC
Operating Force125 gf
Termination StyleQuick Connect
Mounting StyleChassis Mount
Actuator StylePlunger
IlluminatedNon-Illuminated
Product TypeSnap Action Switches
SubcategorySwitches
TradenameMicro Switch

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509040
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$4.36$872.00
$4.14$2,484.00
$3.99$3,990.00
Need more?
Contact Us