Reference Only

V3-129

Basic / Snap Action Switches Snap Act Pin Plunger 11A 2.22N Thru-Hole.

Manufacturer:

Mfr Part:
V3-129

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBasic / Snap Action Switches
SeriesV3
TypeMicro Switch
Contact FormSPDT
Switch FunctionON - (OFF), OFF - (ON)
ActuatorPlunger, Pin
Current Rating11 A
Voltage Rating AC277 VAC
Voltage Rating DC250 VDC
Operating Force227 gf
Termination StyleScrew
Mounting StyleChassis Mount
Actuator StylePlunger
Contact MaterialSilver
IlluminatedNon-Illuminated
Product TypeSnap Action Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509055
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$83.92$419.60
$73.43$734.30
$67.13$1,678.25
$62.94$3,147.00
$59.80$5,980.00
Need more?
Contact Us