Reference Only
V15W-WZ200A02-AW1
Basic / Snap Action Switches V Basics.
Datasheet
V15W-WZ200A02-AW1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Basic / Snap Action Switches | |
| Series | V15W | |
| Mounting Style | Chassis Mount | |
| Illuminated | Non-Illuminated | |
| Product Type | Snap Action Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509040 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $30.05 | $300.50 | |
| $28.46 | $711.50 | |
| $26.88 | $1,344.00 | |
| $24.51 | $2,451.00 | |
| $22.93 | $5,732.50 | |
| $22.14 | $11,070.00 |
Need more?